GDS-3652A | GW Instek
2-channel storage oscilloscope GDS-3652A, 650 MHz, 2.5 GSa/s, 10.2'' color display, 0.535 ns
NCNR (non cancelable / non returnable)
Digital storage Oscilloscope, GDS-3652A, GW Instek
The GDS-3000 Series is a platform of 4-input channels, 500MHz bandwidth, 5GSa/s sampling rate, and VPO waveform display. The split screen feature has been designed to meet the requirements of multi-window & multi-signal tests in the research and the manufacturing fields. The optional power analysis software and the optional serial bus analysis software are available to facilitate the engineer's tasks in testing and manufacturing of the associated products. The differential probe, GDP-025, GDP-050 & GDP-100, and current probes, GCP-020, GCP-100 and GCP-530 & GCP-1030, are coming along with the GDS-3000 Series to provide total solutions for a wide variety of applications in the industry, service and education market sectors. The GDS-3000 Series, a high-tech platform carrying thoughtful features, brings very high customer value to both general purpose market and professional market.
Features
- Independent Memory for Each Channel
- VPO Technology
- Split Screen Function
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 650 MHz | |
| Version | oscilloscope | |
| Sample Rate | 2.5 GSa/s | |
| Display | 10.2'' color display | |
| Rise time | 0.535 s | |
| Weight | 4.6 kg | |
| Length | 113.8 mm | |
| Width | 420 mm | |
| Height | 253 mm | |
| Category | CAT II |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |