GDS-1102B | GW Instek
2-channel storage oscilloscope GDS-1102B, 100 MHz, 1 GSa/s, 7" TFT, 3.5 ns
NCNR (non cancelable / non returnable)
Digital storage Oscilloscope, GDS-1102B, GW Instek
The GDS-1000B Series oscilloscope is under the category of general and fundamental oscilloscope by the market segmentation. Nevertheless, the series arms itself with the waveform update rate up to 50,000wfms/s and VPO waveform display technology. Users can input a rapid frequency modulation carrier signal as shown on the diagram. An unsmooth temporarily holding phenomenon will occur while using conventional digital oscilloscopes to measure this signal. As a result, the conventional digital oscilloscopes could not clearly yield the modulation variation process of frequency modulation signals. With the GDS-1000B Series oscilloscope, the measurement result will produce not only a smooth waveform modulation variation, but also detailed changes by distinct layers. Engineers could easily grasp the root cause of electric circuits while measuring the unexpected and fast changing signals. The GDS-1000B Series is indeed an excellent debugging weapon for the test and measurement industry.
Features
- Zero Key function for horizontal time
- Vertical voltage
- Triggering
- Compact and Innovative Exterior Design
| Filter | Property | Value |
|---|---|---|
| Number of channels | 2 | |
| Bandwidth | 100 MHz | |
| Version | oscilloscope | |
| Sample Rate | 1 GSa/s | |
| Display | 7" TFT | |
| Rise time | 3.5 s | |
| Weight | 2.8 kg | |
| Length | 127.3 mm | |
| Width | 380 mm | |
| Height | 208 mm | |
| Category | CAT I |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90302000 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |