GDM-9060GP | GW Instek
TRMS digital multimeter GDM-9060GP, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 nF to 100 µF
NCNR (non cancelable / non returnable)
Dual Measurement Multimeter, GDM-9060GP, GW Instek
GW Instek launches GDM-906X series 6 ½ digit dual measurement multimeter (2 models: GDM-9061 and GDM-9060), featuring high precision DC voltage accuracy, fast sampling rate, 12 measurement functions (DC voltage/current, AC voltage/current, 2-wire/4-wire resistance, frequency, period, diode, continuity beeper, temperature, capacitance), 6 mathematical functions (dB/dBm/Compare/ MX+B/Percent and 1/X) as well as a variety of communications interfaces (USB device/host, RS-232C, LAN, digital I/O and optional GPIB) to provide comprehensive measurement capabilities, higher speed and accuracy.
Features
- 12 Measurement Functions: DCV, ACV, DCI, ACI, 2-wire and 4-wire Resistance, Frequency, Period, Diode, Continuity, Temperature and Capacitance
- Dual Measurement Function to Providing Two Selected Measurement Simultaneously
- Offer Graphical Capabilities lncluding Histogram, Bar Meter and Trend
- Temperature Measurement Support RTD, Thermistor as Well as Thermocouple
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 1 nF to 100 µF | |
| max. resistance range | 100 MΩ | |
| Display Digits | 1200000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |