GDM-9042 | GW Instek
TRMS digital multimeter GDM-9042, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 5 nF to 50 µF, CAT II 300 V
NCNR (non cancelable / non returnable)
Dual Measurement Multimeter, GDM-9042, GW Instek
GW INSTEK rolls out the new Dual Measurement Multimeter -- the GDM-904x series, which has two models -GDM-9041 and GDM-9042, to replace the existing GDM-834x series. Its exceptional features include 50,000 counts, LCD display, 0.02% basic DC voltage accuracy, Automatic Identification (A.I.) measurement and a USB protocol connector to provide users with measurement precision, lucid data observation, smooth measurement experience and the convenience to connect with the personal computer. This product not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. At the same time, the Automatic Identification (A.I.) measurement can automatically identify measurement signals and switch measurement items before performing measurements, without the need for users to switch manually. Furthermore, it also provides many math functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
Features
- A. I. Measurement offers automatic identification and measurement for Voltage, Resistance, Diode, or Continuity tests without the need for manual selection
- True RMS (AC, AC+DC) measurements
- Dual Measurement Function to Providing Two Selected Measurement Simultaneously
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 5 nF to 50 µF | |
| max. resistance range | 100 MΩ | |
| Surge voltage category | CAT II 300 V | |
| Display Digits | 50000 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |