GDM-8342GP | GW Instek
TRMS digital multimeter GDM-8342GP, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 5 nF to 50 µF
NCNR (non cancelable / non returnable)
Dual Measurement Multimeter, GDM-8342GP, GW Instek
GW INSTEK rolls out the new generation Dual Measurement Multimeter - the GDM-834x series, which has two models -GDM-8341 and GDM-8342. Its exceptional features include 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation, and the convenience to connect with the personal computer. This product not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. Furthermore, it also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.
Features
- Convenient USB flash drive storage function
- Selectable measurement speeds
- Various measurement items and functionalities
- Dual measurement/dual display
- Command compatibility & Free software-remote control and data retrieving
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| Capacity range | 5 nF to 50 µF | |
| max. resistance range | 50 MΩ | |
| Display Digits | 50000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |