GDM-8342 | GW Instek

TRMS digital multimeter GDM-8342, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 5 nF to 50 µF

Order No.: 24K7925
EAN: 4719692505095
MPN:
GDM-8342
01DM834200GS
Series: GDM
GDM-8342 GW Instek Multimeters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
578.34 € *
Available: 1 pcs.
Available in 10 days: 6 pcs. - if ordered today
Total Price:
578.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
578.34 €

Dual Measurement Multimeter, GDM-8342, GW Instek

GW INSTEK rolls out the new generation Dual Measurement Multimeter - the GDM-834x series, which has two models -GDM-8341 and GDM-8342. Its exceptional features include 50,000 counts, VFD dual-display, 0.02% basic DC voltage accuracy and a USB protocol connector to provide users with measurement precision, lucid data observation, and the convenience to connect with the personal computer. This product not only supports the fundamental measurement items provided by general multimeters, but also equips with capacitance and temperature measurement functions. Furthermore, it also provides many auxiliary functions to meet the measurement requirements for manufacturing process tests, educational experiments and testing facilities.

Features

  • Convenient USB flash drive storage function
  • Selectable measurement speeds
  • Various measurement items and functionalities
  • Dual measurement/dual display
  • Command compatibility & Free software-remote control and data retrieving
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
Capacity range 5 nF to 50 µF
max. resistance range 50 MΩ
Display Digits 50000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes