GDM-533 | GW Instek
TRMS digital multimeter GDM-533, 20 A(DC), 20 A(AC), 1000 VDC, 1000 VAC, 60 nF to 60 mF, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Handheld Digital Multimeter, GDM-533, GW Instek
The GDM-500 Series hand-held DMM is a compact, high precision, battery operated multimeter designed to meet the application requirements of service engineers. The GDM-500 series design is driven by mobile-oriented features: automatic power-off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and NCV (Non-Contact Voltage) function for outdoor use. The basic functions of the Series match the extensive functionalities of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, Audible/Visual Alarm when Overload, Auto ranging, Duty cycle and Relative mode. The compact, reliable and economical GDM-500 Series is ideal for engineers.
Features
- Auto Ranging
- True RMS
- Analog Bar
- USB
- Display Backlight
- NCV Function
- Audible / Visual Alarm
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 20 A | |
| max. measured current value (AC) | 20 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 60 nF to 60 mF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |