GDM-532 | GW Instek
TRMS digital multimeter GDM-532, 9.99 A(DC), 9.99 A(AC), 999.9 VDC, 999.9 VAC, 9.999 nF to 9.999 mF, CAT II 1000 V, CAT III 600 V
NCNR (non cancelable / non returnable)
Handheld Digital Multimeter, GDM-532, GW Instek
The GDM-500 Series hand-held DMM is a compact, high precision, battery operated multimeter designed to meet the application requirements of service engineers. The GDM-500 series design is driven by mobile-oriented features: automatic power-off to preserve battery life, a large backlight display for crisp viewing, a rotary selector and push buttons to ease operation, and NCV (Non-Contact Voltage) function for outdoor use. The basic functions of the Series match the extensive functionalities of bench-top multimeters: fuse-protected current input, true RMS for accurate AC measurements, Audible/Visual Alarm when Overload, Auto ranging, Duty cycle and Relative mode. The compact, reliable and economical GDM-500 Series is ideal for engineers.
Features
- Auto Ranging
- True RMS
- Display Backlight
- NCV Function
- Audible / Visual Alarm
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 9.99 A | |
| max. measured current value (AC) | 9.99 A | |
| max. voltage measuring range (DC) | 999.9 V | |
| max. voltage measuring range (AC) | 999.9 V | |
| Capacity range | 9.999 nF to 9.999 mF | |
| max. resistance range | 99.99 MΩ | |
| Surge voltage category | CAT II 1000 V, CAT III 600 V | |
| Display Digits | 9999 |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |