LCR-8210 | GW Instek
LCR-8210 (CE) 10Hz~10MHz
NCNR (non cancelable / non returnable)
High-Frequency LCR Meter, LCR-8210, GW Instek
High-Frequency LCR Meteradopts 7-inch color display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing users to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / Handler and GPIB allow users to control the instrument by the most familiar interface without worrying about additional hardware investment costs. Furthermore, the series also provides USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. The wide variety of features of the LCR-8200(A) can help users easily respond to the test requirements of passive components in R&D, engineering, and production.
Features
- 7"-LCD-Farbanzeige
- 15 Schritte Liste Messung
- Zwei-Kurven-Sweep-Modus
- Universal Power Input
| Filter | Property | Value |
|---|---|---|
| Product type | LCR meter | |
| Version | 7" LCD display | |
| Measuring frequencies | 10 Hz-10 MHz |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303900 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |