LCR-8201 | GW Instek

LCR-8201 (CE) 10Hz~1MHz

Order No.: 24K7661
EAN: 4713008674321
MPN:
LCR-8201
01CR820100GT
Series: LCR
LCR-8201 GW Instek LCR-Meters Image 1
LCR-8201 GW Instek LCR-Meters Image 2
LCR-8201 GW Instek LCR-Meters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7,543.41 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
7,543.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7,543.41 €

High-Frequency LCR Meter, LCR-8201, GW Instek

High-Frequency LCR Meteradopts 7-inch color display and features a high measurement accuracy (0.08%). The measurement results can be presented numerically or graphically according to the selected measurement mode, allowing users to optimally interpret the characteristics of the DUT. At the same time, a full range of standard interfaces such as USB device / RS-232C / Handler and GPIB allow users to control the instrument by the most familiar interface without worrying about additional hardware investment costs. Furthermore, the series also provides USB storage function when operating in the graphics mode. The measured characteristic curves and values of the DUT are saved for subsequent analysis. The wide variety of features of the LCR-8200(A) can help users easily respond to the test requirements of passive components in R&D, engineering, and production.

Features

  • 7"-LCD-Farbanzeige
  • 15 Schritte Liste Messung
  • Zwei-Kurven-Sweep-Modus
  • Universal Power Input
Technical specifications
Filter Property Value
Product type LCR meter
Version 7" LCD display
Measuring frequencies 10 Hz-1 MHz
Logistics
Property Value
Customs tariff number 90303900
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes