AFG-3022GP | GW Instek
20MHz Dual Channel Arbitrary Function Generator with GPIB interface Type AFG-3022GP
NCNR (non cancelable / non returnable)
Arbitrary Function Generator, AFG-3022GP, GW Instek
GW Instek AFG-3000 Series arbitrary function generators include 20MHz/30MHz single isolated channel and 20MHz/30MHz dual isolated channel models, designed to meet industry, scientific research, and education applications. Not only output channel is earth ground isolation, dual channel models are also independently earth ground isolation, which is suitable for floating circuits (up to ±42V). Without taking grounding reference into consideration, each channel of dual channel models can be operated independently and multi ARB units can output simultaneously. Applications are, for instance, the ignition control or transmission device of automotive electronics. The series features sample rate of 250MSa/s, 16-bit resolution, and 8M point memory depth arbitrary waveform characteristics.
Features
- 8M Points/channel standard waveform memory
- Input/output signal ground independent of housing and signal ground between channels also insulated
- Pulse waveform parameters can be set independently for more precise timing
- Harmonic signal generator
- Dual channel models support SUM modulation, coupling, tracking, and phase functions
- Provide USB/LAN/GPIB (optional) instrument control interface
| Filter | Property | Value |
|---|---|---|
| Frequency range | 1 µHz-20 MHz | |
| Waveforms | sine, square, ramp, pulse, noise, harmonics | |
| Display | TFT | |
| Interfaces | LAN/USB/GPIB |
| Property | Value |
|---|---|
| Customs tariff number | 85432000 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |