GPM-8330 (CE) | GW Instek
Energy meter, RS-232C, USB, LAN, 7.5 W-20 kW, 0.1 Hz-100 kHz, (L x W x H) 402.5 x 220 x 132 mm, GPM-8330 (CE)
NCNR (non cancelable / non returnable)
Digital Power Meter, GPM-8330 (CE), GW Instek
GW Instek GPM-8320-60/GPM-8330-60 are extension models of the existing three-phase power meter GPM-8320/GPM-8330. The GPM-8320-60 provides 2 input elements, and the GPM-8330-60 provides 3 input elements and the added "-60" symbol means the maximum current of the direct input can reach 70 A (60 A is guaranteed specification) , which not only enhance the high-current power measurement applications, but also save the cost of current transformer compared to the existing models. These models have a testing bandwidth of DC, 0.1 Hz to 100 kHz and feature 16-bit A/D converters and a sampling rate of 300 kHz. A 5-inch TFT LCD display, 5 digits of measurement readings, 25 different power measurement parameters, and high precision measurement capabilities are also provided. GPM-8320-60/GPM-8330-60 also feature waveform display capabilities (voltage/current/power), the integration measurement function, harmonics measurement and analysis of multiple orders (50 Hz / 60 Hz measurement complies with IEC61000-4-7 requirements), external sensor input terminals, and a variety of communications interfaces. These features help users achieve clear, convenient, and accurate power measurements, making them the most fully-featured and cost-effective power meters in the same category.
Features
- Meeting IEC 61000-4-7 harmonic measurement (50 Hz / 60 Hz)
- Wiring selecting button
- Auto ranging function for Integration mode
- Screen Capture through USB host
- Provide external current sensor input
| Filter | Property | Value |
|---|---|---|
| Product type | energy meter | |
| Version | RS-232C, USB, LAN | |
| measurement range | 7.5 W-20 kW, 0.1 Hz-100 kHz | |
| Length | 402.5 mm | |
| Width | 220 mm | |
| Height | 132 mm | |
| Weight | 3.85 kg |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 90303370 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |