GPM-8320-60 (CE) GPIB/DA12 | GW Instek

Energy meter, RS-232C, USB, LAN, opt. GPIB/DA12, 15 W-180 kW, 0.1 Hz-100 kHz, (L x W x H) 402.5 x 220 x 132 mm, GPM-8320-60 (CE) GPIB/DA12

Order No.: 24K7950
EAN: 4711458122980
MPN:
GPM-8320-60 (CE) GPIB/DA12
01PM832610GT
Series: GPM
GPM-8320-60 (CE) GPIB/DA12 GW Instek Energy Measurement Image 1
GPM-8320-60 (CE) GPIB/DA12 GW Instek Energy Measurement Image 2
GPM-8320-60 (CE) GPIB/DA12 GW Instek Energy Measurement Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,401.81 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4,401.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,401.81 €

Digital Power Meter, GPM-8320-60 (CE) GPIB/DA12, GW Instek

GW Instek GPM-8320-60/GPM-8330-60 are extension models of the existing three-phase power meter GPM-8320/GPM-8330. The GPM-8320-60 provides 2 input elements, and the GPM-8330-60 provides 3 input elements and the added "-60" symbol means the maximum current of the direct input can reach 70 A (60 A is guaranteed specification) , which not only enhance the high-current power measurement applications, but also save the cost of current transformer compared to the existing models. These models have a testing bandwidth of DC, 0.1 Hz to 100 kHz and feature 16-bit A/D converters and a sampling rate of 300 kHz. A 5-inch TFT LCD display, 5 digits of measurement readings, 25 different power measurement parameters, and high precision measurement capabilities are also provided. GPM-8320-60/GPM-8330-60 also feature waveform display capabilities (voltage/current/power), the integration measurement function, harmonics measurement and analysis of multiple orders (50 Hz / 60 Hz measurement complies with IEC61000-4-7 requirements), external sensor input terminals, and a variety of communications interfaces. These features help users achieve clear, convenient, and accurate power measurements, making them the most fully-featured and cost-effective power meters in the same category.

Features

  • Meeting IEC 61000-4-7 harmonic measurement (50 Hz / 60 Hz)
  • Wiring selecting button
  • Auto ranging function for Integration mode
  • Screen Capture through USB host
  • Provide external current sensor input
Technical specifications
Filter Property Value
Product type energy meter
Version RS-232C, USB, LAN, opt. GPIB/DA12
measurement range 15 W-180 kW, 0.1 Hz-100 kHz
Length 402.5 mm
Width 220 mm
Height 132 mm
Weight 3.4 kg
Logistics
Property Value
Customs tariff number 90303370
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes