DAQ-9600 | GW Instek
Data logger, data logger, USB/LAN, GW Instek DAQ-9600
NCNR (non cancelable / non returnable)
Data Acquisition System, DAQ-9600, GW Instek
The DAQ-9600 data acquisition system is a modularized data acquisition system with high flexibility and higher performance. The mainframe is equipped with 3 module slots and a built-in precision 6 1/2 digital DMM is the core of its test and measurement. 7 modules are available to meet different measurement needs. For the research and development of analyzing product characteristics or the production and manufacturing of system testing or fault diagnosis, a data acquisition system with flexibility and high performance can effectively fulfill different measurement requirements by expansion and change that make the overall test simpler, faster and more reliable.
Features
- 3-slot mainframes with built-in 6 ½ digit DMM
- 7 selectable switch modules
- USB storage support to copy/log data in standalone operation
- Free PC software, DAQ-Data logger, makes it easy to configure and control your tests
| Filter | Property | Value |
|---|---|---|
| Logging Function | data logger | |
| Interfaces | USB/LAN |
| Property | Value |
|---|---|
| Customs tariff number | 90308400 |
| Country of origin | TW |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |