DAQ-9600 WITH GPIB | GW Instek

Data logger, data logger, USB/LAN/GPIB, GW Instek DAQ-9600 WITH GPIB

Order No.: 24K7903
EAN: 4711458120146
MPN:
DAQ-9600 WITH GPIB
01AQ960010GT
Series: DAQ
DAQ-9600 WITH GPIB GW Instek Data Loggers Image 1
DAQ-9600 WITH GPIB GW Instek Data Loggers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,355.01 € *
Available in 10 days: 6 pcs. - if ordered today
Total Price:
2,355.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,355.01 €

Data Acquisition System, DAQ-9600 WITH GPIB, GW Instek

The DAQ-9600 data acquisition system is a modularized data acquisition system with high flexibility and higher performance. The mainframe is equipped with 3 module slots and a built-in precision 6 1/2 digital DMM is the core of its test and measurement. 7 modules are available to meet different measurement needs. For the research and development of analyzing product characteristics or the production and manufacturing of system testing or fault diagnosis, a data acquisition system with flexibility and high performance can effectively fulfill different measurement requirements by expansion and change that make the overall test simpler, faster and more reliable.

Features

  • 3-slot mainframes with built-in 6 ½ digit DMM
  • 7 selectable switch modules
  • USB storage support to copy/log data in standalone operation
  • Free PC software, DAQ-Data logger, makes it easy to configure and control your tests
Technical specifications
Filter Property Value
Logging Function data logger
Interfaces USB/LAN/GPIB
Logistics
Property Value
Customs tariff number 90308400
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes