PSW-1080L125 | GW Instek

Laboratory power supply, 0 bis 40 V, outputs: 3 (36 A), 0 to 36 A, 1080 W, 85 to 265 VAC, PSW-1080L125

Order No.: 24K7785
EAN: 4711458120382
MPN:
PSW-1080L125
01SWL12500GT
Series: PSW
PSW-1080L125 GW Instek Bench Power Supplies and Loads Image 1
PSW-1080L125 GW Instek Bench Power Supplies and Loads Image 2
PSW-1080L125 GW Instek Bench Power Supplies and Loads Image 3
PSW-1080L125 GW Instek Bench Power Supplies and Loads Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,587.85 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3,587.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,587.85 €

Dual-channel/Triple-channel programmable switching DC power supply, PSW-1080L125, GW Instek

PSW-Multi Series is a dual-channel or triple-channel wide range output programmable switching DC power supply. The maximum output power can reach 1080W. There are 13 -channel models with a rated power of 720W, and 24 triple-channel models with a rated power dual of 1080W. The rated voltages of low voltage modules are 30V, 40V, 80V, 160V. The rated voltages of high voltage modules are 250V and 800V. The CV/CC priority selection of the PSW-Multi eries is a very useful feature for DUT protection. The conventional power supply n S ormally operates under CV mode when the power output is turned on. This could bring a high inrush current to the capacitive load or currentintensive load at the power output-on stage. Taking the I-V curve verification of LED as an example, it becomes a very challenging task to perform this measurement using a conventional power supply.

With LED connected to a power supply under CV mode as the initial setting, when the power output is turned on and the voltage rises to the LED forward voltage, the current will suddenly peak up and exceed the preset value of current limit. Upon detecting this high current, the power supply starts the transition from CV mode to CC mode. Though the current becomes stable after the CC mode being activated, the current spike occurred at the CV and CC crossover point may possibly damage the DUT. At the power output-on stage, the PSW-Multi eries S is able to operate under CC priority to limit the current spike occurred at the threshold voltage and therefore protects DUT from the inrush current damage.

Features

  • CC/CV priority mode selection is ideal for battery and LED industries
  • Adjustable slew rate
  • High efficiency and high power density power supply
  • Support LabVIEW Driver
Technical specifications
Filter Property Value
Output voltage DC 0 to 40 V
Output current 36 A
Range of Output Currence 0 to 36 A
Power 1080 W
Input voltage AC 85 to 265 VAC
Number of outputs 3
Width 214 mm
Height 124 mm
Depth 350 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15