PSU 8-180 | GW Instek
Laboratory power supply, 8 V, outputs: 1 (180 A), 1440 W, 100-240 VAC, PSU 8-180
NCNR (non cancelable / non returnable)
Programmable Switching DC Power Supply, PSU 8-180, GW Instek
The PSU 8-180 is a DC power supply with high power density design, is 1U in height and compatible with 19” rack mount size. The PSU 8-180 is suitable for test system installation or system integration by flexibly selecting a model for the integration into the existing test system. The PSU, featuring superior voltage and current control function, comprises fifteen model with output voltage/current ranging from 6V/200A to 600V/2.6A. The PSU 8-180 is suitable for different test condition and DUT, including electronic component testing, micro resistor, relay, shunt resistor, 12V/24V/48V battery simulation, and automotive electronic device testing. The PSU 8-180 is ideal for the primary input of DC/DC converter and servomotor production application. PSU 8-180 is often integrated into component test system such as aging test equipment for capacitor; 600V DC bias application; aging test equipment for diode; semiconductor production equipment; automotive electronic; and ECU for V8 engine or V12 engine, etc.
Features
- Adjustable voltage/current rise and fall time
- High Efficiency and High Power Density
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 8 V | |
| Output current | 180 A | |
| Power | 1440 W | |
| Input voltage AC | 100-240 VAC | |
| efficiency | 81 % | |
| Number of outputs | 1 | |
| Width | 423 mm | |
| Height | 43.6 mm | |
| Depth | 447.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |