PSU 600-2.6 | GW Instek

Laboratory power supply, 600 V, outputs: 1 (2.6 A), 1560 W, 100 to 240 VAC, PSU 600-2.6

Order No.: 24K7750
EAN: 4713008671191
MPN:
PSU 600-2.6
01SU6H0240GT
Series: PSU
PSU 600-2.6 GW Instek Bench Power Supplies and Loads Image 1
PSU 600-2.6 GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,249.10 € *
Available in 10 days: 4 pcs. - if ordered today
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,249.10 €

Programmable Switching DC Power Supply, PSU 600-2.6, GW Instek

The PSU 600-2.6 is a DC power supply with high power density design, is 1U in height and compatible with 19” rack mount size. The PSU 600-2.6 is suitable for test system installation or system integration by flexibly selecting a model for the integration into the existing test system. The PSU, featuring superior voltage and current control function, comprises fifteen model with output voltage/current ranging from 6V/200A to 600V/2.6A. The PSU 600-2.6 is suitable for different test condition and DUT, including electronic component testing, micro resistor, relay, shunt resistor, 12V/24V/48V battery simulation, and automotive electronic device testing. The PSU 600-2.6 is ideal for the primary input of DC/DC converter and servomotor production application. PSU 600-2.6 is often integrated into component test system such as aging test equipment for capacitor; 600V DC bias application; aging test equipment for diode; semiconductor production equipment; automotive electronic; and ECU for V8 engine or V12 engine, etc.

Features

  • Adjustable voltage/current rise and fall time
  • High Efficiency and High Power Density
Technical specifications
Filter Property Value
Output voltage DC 600 V
Output current 2.6 A
Power 1560 W
Input voltage AC 100 to 240 VAC
efficiency 87 %
Number of outputs 1
Width 423 mm
Height 43.6 mm
Depth 447.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15