PSU 400-3.8 | GW Instek

Laboratory power supply, 400 V, outputs: 1 (3.8 A), 1520 W, 100 to 240 VAC, PSU 400-3.8

Order No.: 24K7749
EAN: 4713008671184
MPN:
PSU 400-3.8
01SU4H0300GT
Series: PSU
PSU 400-3.8 GW Instek Bench Power Supplies and Loads Image 1
PSU 400-3.8 GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,249.10 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,249.10 €

Programmable Switching DC Power Supply, PSU 400-3.8, GW Instek

The PSU 400-3.8 is a DC power supply with high power density design, is 1U in height and compatible with 19” rack mount size. The PSU 400-3.8 is suitable for test system installation or system integration by flexibly selecting a model for the integration into the existing test system. The PSU, featuring superior voltage and current control function, comprises fifteen model with output voltage/current ranging from 6V/200A to 600V/2.6A. The PSU 400-3.8 is suitable for different test condition and DUT, including electronic component testing, micro resistor, relay, shunt resistor, 12V/24V/48V battery simulation, and automotive electronic device testing. The PSU 400-3.8 is ideal for the primary input of DC/DC converter and servomotor production application. PSU 400-3.8 is often integrated into component test system such as aging test equipment for capacitor; 600V DC bias application; aging test equipment for diode; semiconductor production equipment; automotive electronic; and ECU for V8 engine or V12 engine, etc.

Features

  • Adjustable voltage/current rise and fall time
  • High Efficiency and High Power Density
Technical specifications
Filter Property Value
Output voltage DC 400 V
Output current 3.8 A
Power 1520 W
Input voltage AC 100 to 240 VAC
efficiency 87 %
Number of outputs 1
Width 423 mm
Height 43.6 mm
Depth 447.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes