PSU 30-50 | GW Instek

Laboratory power supply, 30 V, outputs: 1 (50 A), 1500 W, 100 to 240 VAC, PSU 30-50

Order No.: 24K7743
EAN: 4713008675106
MPN:
PSU 30-50
01SU305000GT
Series: PSU
PSU 30-50 GW Instek Bench Power Supplies and Loads Image 1
PSU 30-50 GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,249.10 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,249.10 €

Programmable Switching DC Power Supply, PSU 30-50, GW Instek

The PSU 30-50 is a DC power supply with high power density design, is 1U in height and compatible with 19” rack mount size. The PSU 30-50 is suitable for test system installation or system integration by flexibly selecting a model for the integration into the existing test system. The PSU, featuring superior voltage and current control function, comprises fifteen model with output voltage/current ranging from 6V/200A to 600V/2.6A. The PSU 30-50 is suitable for different test condition and DUT, including electronic component testing, micro resistor, relay, shunt resistor, 12V/24V/48V battery simulation, and automotive electronic device testing. The PSU 30-50 is ideal for the primary input of DC/DC converter and servomotor production application. PSU 30-50 is often integrated into component test system such as aging test equipment for capacitor; 600V DC bias application; aging test equipment for diode; semiconductor production equipment; automotive electronic; and ECU for V8 engine or V12 engine, etc.

Features

  • Adjustable voltage/current rise and fall time
  • High Efficiency and High Power Density
Technical specifications
Filter Property Value
Output voltage DC 30 V
Output current 50 A
Power 1500 W
Input voltage AC 100 to 240 VAC
efficiency 86 %
Number of outputs 1
Width 423 mm
Height 43.6 mm
Depth 447.2 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes