PPX-3601-GPIB | GW Instek
Laboratory power supply, 36 V, outputs: 1 (1 A), 0 to 1 A, 36 W, 100-240 VAC, PPX-3601-GPIB
NCNR (non cancelable / non returnable)
Programmable High-Precision DC Power Supply, PPX-3601-GPIB, GW Instek
The PPX-3601-GPIB programmable high-precision DC power supply has the output low noise (0.35m Vrms) and fast transient response characteristic (<50 μs) of a conventional linear power supply. It also provides constant voltage and constant current priority output mode, and the power supply can also set the voltage and current rising/falling slew rate separately, and the delay time for the output to be turned on and off. The PPX-3601-GPIB has four current levels and two voltage levels to provide the user with high-precision measurement, and via the Data Logger function, the measurement record can be stored in the USB for long-term measurement and recording of IoT device, portable device, wearable device, and sensor component.
Features
- Power output ON/OFF delay function
- Adjustable voltage and current slew rate
- Bleeder circuit control
- Delayed over-current protection(OCP Delay)
- Sequential power output function
- Remote Sensing function
- Data Logger
- Supports K Type thermocouple temperature measurement
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 36 V | |
| Output current | 1 A | |
| Range of Output Currence | 0 to 1 A | |
| Power | 36 W | |
| Input voltage AC | 100-240 VAC | |
| Number of outputs | 1 | |
| Width | 107 mm | |
| Height | 124 mm | |
| Depth | 313 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TW |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |