PPX-10H01-GPIB | GW Instek

Laboratory power supply, 0 bis 100 V, outputs: 1 (1 A), 0 to 1 A, 100 W, 100 to 240 VAC, PPX-10H01-GPIB

Order No.: 24K7727
EAN: 4713008674109
MPN:
PPX-10H01-GPIB
01PX1H0130GT
Series: PPX
PPX-10H01-GPIB GW Instek Bench Power Supplies and Loads Image 1
PPX-10H01-GPIB GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,320.2217 € *
Available in 10 days: 2 pcs. - if ordered today
Total Price:
1,320.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,320.2217 €

Programmable High-Precision DC Power Supply, PPX-10H01-GPIB, GW Instek

The PPX-10H01-GPIB programmable high-precision DC power supply has the output low noise (0.35m Vrms) and fast transient response characteristic (<50 μs) of a conventional linear power supply. It also provides constant voltage and constant current priority output mode, and the power supply can also set the voltage and current rising/falling slew rate separately, and the delay time for the output to be turned on and off. The PPX-10H01-GPIB has four current levels and two voltage levels to provide the user with high-precision measurement, and via the Data Logger function, the measurement record can be stored in the USB for long-term measurement and recording of IoT device, portable device, wearable device, and sensor component.

Features

  • Power output ON/OFF delay function
  • Adjustable voltage and current slew rate
  • Bleeder circuit control
  • Delayed over-current protection(OCP Delay)
  • Sequential power output function
  • Remote Sensing function
  • Data Logger
  • Supports K Type thermocouple temperature measurement
Technical specifications
Filter Property Value
Output voltage DC 0 to 100 V
Output current 1 A
Range of Output Currence 0 to 1 A
Power 100 W
Input voltage AC 100 to 240 VAC
Number of outputs 1
Width 107 mm
Height 124 mm
Depth 313 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes