GPE-6030 | GW Instek

Laboratory power supply, 0 bis 60 V, outputs: 3 (3 A), 0 to 3 A, 385 W, GPE-6030

Order No.: 24K7814
EAN: 4711458120795
MPN:
GPE-6030
01GP603010GS
Series: GPE
GPE-6030 GW Instek Bench Power Supplies and Loads Image 1
GPE-6030 GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
756.84 € *
Available in 10 days: 8 pcs. - if ordered today
Total Price:
756.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
756.84 €

Triple-Channel DC Power Supply, GPE-6030, GW Instek

The GPE-6030 is a high-resolution linear DC power supply. Its primary aim is to replace the existing GPE-6030D model. The GPE-6030 delivers 385 watt of output power and features one independent isolated output channel. The GPE-6030 supports CH1/CH2 output of 0 to 60V and 0 to 3A. Each model features CH3 output of 5.0V at 5A.

Features

  • Series/parallel tracking function
  • Output On/Off function
  • Simple analog control interface
  • Multiple protection apparatuses such as overvoltage and overload protection functions

Applications

  • Scientific Research and Experimental Testing
  • Electronic Parts Test
  • 3C Electronic Product Test
Technical specifications
Filter Property Value
Output voltage DC 0 to 60 V
Output current 3 A
Range of Output Currence 0 to 3 A
Power 385 W
Number of outputs 3
Width 210 mm
Height 155 mm
Depth 362 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15