GPE-3060 | GW Instek
Laboratory power supply, 0 bis 30 V, outputs: 3 (6 A), 0 to 6 A, 385 W, GPE-3060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
756.84 € *
Available in 10 days: 6 pcs. - if ordered today
Triple-Channel DC Power Supply, GPE-3060, GW Instek
The GPE-3060 is a high-resolution linear DC power supply. Its primary aim is to replace the existing GPE-3060D model. The GPE-3060/6030 delivers 385 watt of output power and features one independent isolated output channel. The GPE-3060 offers CH1/CH2 output of 0 to 30V and 0 to 6A. Each model features CH3 output of 5.0V at 5A.
Features
- Series/parallel tracking function
- Output On/Off function
- Simple analog control interface
- Multiple protection apparatuses such as overvoltage and overload protection functions
Applications
- Scientific Research and Experimental Testing
- Electronic Parts Test
- 3C Electronic Product Test
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 30 V | |
| Output current | 6 A | |
| Range of Output Currence | 0 to 6 A | |
| Power | 385 W | |
| Number of outputs | 3 | |
| Width | 210 mm | |
| Height | 155 mm | |
| Depth | 362 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |