GPE-3323 | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 3 (5 A), 0 to 5 A, 217 W, GPE-3323
NCNR (non cancelable / non returnable)
Multiple Output Linear DC Power Supply, GPE-3323, GW Instek
The GPE-3323 is a cutting-edge, economical linear DC power supply. It delivers an output power range from 192 to 217 watts and features three independent isolated output channels, along with high resolution, low noise, high reliability, and a compact design. This model incorporates a built-in digital panel control system that replaces conventional control methods. This modern design provides users with enhanced functionality, including a set view and key lock, streamlining the operation process. The key lock function safeguards the DUT by preventing unauthorized changes to voltage and current parameters. Additionally, the illuminated output key helps users easily monitor the operational status of the power supply.
Features
- Output ON/OFF
- Analog Control (Remote I/O) for Output ON / OFF
- Key Lock Function
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 0 to 32 V | |
| Output current | 5 A | |
| Range of Output Currence | 0 to 5 A | |
| Power | 217 W | |
| Number of outputs | 3 | |
| Width | 210 mm | |
| Height | 155 mm | |
| Depth | 306 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |