GPE-1326 | GW Instek
Laboratory power supply, 0 bis 32 V, outputs: 1 (6 A), 0 to 6 A, 192 W, GPE-1326
NCNR (non cancelable / non returnable)
Single Output Linear, GPE-1326, GW Instek
The GPE-1326 high-resolution power supply to the global market. As a front-runner in the power supply manufacturing industry, GW Instek adheres to the policy of highest production quality so as to ensure the qualitative edge over the competitor. The GPE-1326 features output power from 192 to 217 watt, one independent isolated output channel, high resolution, low noise, high reliability, key lock function, and compact size. The GPE-1326 has firmly established another new paradigm for GW Instek in manufacturing economy linear D.C. power supply.
The GPE-1326 has a built-in digital panel control design to replace conventional control method. This unique design allows the GPE-1326 linear DC power supply to provide user with more efficient functionality, including set view and key lock so as to expedite the operation process. The key lock function protects DUT by preventing other from changing voltage / current parameter. Additionally, output key light facilitates user in clearly reading the operational status of power supply.
Features
- 1 Independent Isolated Output
- Output ON/OFF
- Analog Control (Remote I/O) for Output ON / OFF
- Key Lock Function
- Smart cooling fan achieving low noise
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 32 V | |
| Output current | 6 A | |
| Range of Output Currence | 0 to 6 A | |
| Power | 192 W | |
| Number of outputs | 1 | |
| Width | 210 mm | |
| Height | 155 mm | |
| Depth | 306 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |