GPE-2323A | GW Instek
Laboratory power supply, 0 bis 64 V, outputs: 2 (6 A), 0 to 6 A, 192 W, GPE-2323A
NCNR (non cancelable / non returnable)
Multiple Output Linear DC Power Supply, GPE-2323A, GW Instek
The GPE-2323A is a cutting-edge, economical linear DC power supply. It delivers output power ranging from 192 watts to 217 watts and features three independent isolated output channels, along with high resolution, low noise, high reliability, and a compact form factor. The GPE-3323A incorporates a built-in digital panel control design that replaces conventional control methods. This modern interface provides users with more efficient functionality, including set view and key lock features that help streamline operation. The key lock function protects DUTs by preventing unauthorized changes to voltage and current settings. Additionally, the illuminated output key helps users clearly identify the power supply’s operational status.
Features
- Output ON/OFF
- Analog Control (Remote I/O) for Output ON / OFF
- Key Lock Function
Applications
- Laboratories and Educational Facilities
- Product Testing and Quality Assurance
- Service Operation and Post-Sales Support
- Product Development and Debugging
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | 0 to 64 V | |
| Output current | 6 A | |
| Range of Output Currence | 0 to 6 A | |
| Power | 192 W | |
| Number of outputs | 2 | |
| Width | 210 mm | |
| Height | 155 mm | |
| Depth | 306 mm |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |