GPE-1326A | GW Instek

Laboratory power supply, 0 bis 32 V, outputs: 1 (6 A), 0 to 6 A, 192 W, GPE-1326A

Order No.: 24K7809
EAN: 4711458122898
MPN:
GPE-1326A
01GP132620GS
Series: GPE
GPE-1326A GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
379.61 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
379.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
379.61 €

Single Channel Programmable DC Power Supply, GPE-1326A, GW Instek

The GPE-1326A DC power supply is the latest iteration of the GPE-1326, building upon its proven quality and reputation. This upgraded model refines precision with an encoder switch for more accurate voltage and current adjustment. Additionally, the digital control system has been streamlined-reducing four rotary knob to just two-enhancing the front panel’s simplicity and ease of operation. A key improvement in this iteration is the overvoltage protection (OVP). Unlike the previous GPE, which relied on a single maximum voltage threshold for activation, the new A version allows OVP voltage setting from 1 V to 36 V.

Features

  • Output ON/OFF
  • Analog Control (Remote I/O) for Output ON / OFF
  • Key Lock Function
  • Smart cooling fan achieving low noise
Technical specifications
Filter Property Value
Output voltage DC 0 to 32 V
Output current 6 A
Range of Output Currence 0 to 6 A
Power 192 W
Number of outputs 1
Width 210 mm
Height 155 mm
Depth 306 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes