GPE-1205 | GW Instek

Laboratory power supply, 0 bis 20 V, outputs: 1 (5 A), 0 to 5 A, 100 W, GPE-1205

Order No.: 24K7803
EAN: 4711458123048
MPN:
GPE-1205
01GP120510GS
Series: GPE
GPE-1205 GW Instek Bench Power Supplies and Loads Image 1
GPE-1205 GW Instek Bench Power Supplies and Loads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
283.22 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
283.22 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
283.22 €

Single Channel Linear DC Power Supply, GPE-1205, GW Instek

The GPE-1205 is a single-output, 100 W linear DC power supply. It provides a small, compact size suitable for bench use, with low output ripple and noise (≤ 0.5 mVrms) and high-resolution setting and readback. Additionally, the GPE-1205 offers 4-wire remote sense functionality to ensure accurate voltage delivery at the load.

Features

  • Encoder switch to set up voltage and current
  • Voltage setting resolution 1 mV
  • Voltage readback resolution 100 μV
  • Current setting resolution 0.1 mA
  • Current readback resolution 10 μA
  • Provided Remote Sense
  • Can perform series/parallel connection of two GPE-1000 units of the same model through the rear panel Control I/O interface
Technical specifications
Filter Property Value
Output voltage DC 0 to 20 V
Output current 5 A
Range of Output Currence 0 to 5 A
Power 100 W
Number of outputs 1
Width 107 mm
Height 124 mm
Depth 313 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes