ASR-2050 UN OPT2 | GW Instek

Laboratory power supply, -500 bis 500 VDC, outputs: 1 (5 A), 640 W, 90-264 VAC, ASR-2050 UN OPT2

Order No.: 24K7869
EAN: 4713008678268
MPN:
ASR-2050 UN OPT2
01SR205120GT
Series: ASR
ASR-2050 UN OPT2 GW Instek Bench Power Supplies and Loads
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,948.82 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,948.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,948.82 €

Power Supply, ASR-2050 UN OPT2, GW Instek

The ASR-2000 series, an AC+DC power source aiming for system integration or desktop applications, provides both rated power output for AC output and rated power output for DC output. ASR-2000 output modes are available, including 1) AC power output modeTen (AC-INT Mode), 2) DC power output mode (DC-INT Mode), 3) AC/DC power output mode (AC+DC-INT Mode), 4) External AC signal source mode (AC-EXT Mode), 5) External AC/DC signal source mode (AC+DC-EXT Mode), 6) External AC signal superimposition mode (AC-ADD Mode), 7) External AC/DC signal superimposition mode (AC+DC-ADD Mode), 8) External AC signal synchronization mode (AC-SYNC Mode), 9) External AC/DC signal synchronization mode (AC+DC-SYNC Mode), 10) External DC voltage control of AC output mode(AC-VCA).

Features

  • Voltage and Current Harmonic Analysis
  • Customized Phase Angle for Output On/Off
  • Remote Sensing Capability
  • Bulit-in External Control I/O and External Signal Input
Technical specifications
Filter Property Value
Output voltage DC -500 to 500 VDC
Output current 5 A
Power 640 W
Input voltage AC 90-264 VAC
efficiency 70 %
Number of outputs 1
Width 285 mm
Height 124 mm
Depth 480 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes