ASR-2050 EU OPT1 | GW Instek
Laboratory power supply, -500 bis 500 VDC, outputs: 1 (5 A), 640 W, 90-264 VAC, ASR-2050 EU OPT1
NCNR (non cancelable / non returnable)
Power Supply, ASR-2050 EU OPT1, GW Instek
The ASR-2000 series, an AC+DC power source aiming for system integration or desktop applications, provides both rated power output for AC output and rated power output for DC output. ASR-2000 output modes are available, including 1) AC power output modeTen (AC-INT Mode), 2) DC power output mode (DC-INT Mode), 3) AC/DC power output mode (AC+DC-INT Mode), 4) External AC signal source mode (AC-EXT Mode), 5) External AC/DC signal source mode (AC+DC-EXT Mode), 6) External AC signal superimposition mode (AC-ADD Mode), 7) External AC/DC signal superimposition mode (AC+DC-ADD Mode), 8) External AC signal synchronization mode (AC-SYNC Mode), 9) External AC/DC signal synchronization mode (AC+DC-SYNC Mode), 10) External DC voltage control of AC output mode(AC-VCA).
Features
- Voltage and Current Harmonic Analysis
- Customized Phase Angle for Output On/Off
- Remote Sensing Capability
- Bulit-in External Control I/O and External Signal Input
| Filter | Property | Value |
|---|---|---|
| Product type | laboratory power supply | |
| Output voltage DC | -500 to 500 VDC | |
| Output current | 5 A | |
| Power | 640 W | |
| Input voltage AC | 90-264 VAC | |
| efficiency | 70 % | |
| Number of outputs | 1 | |
| Width | 285 mm | |
| Height | 124 mm | |
| Depth | 480 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |