TF-AWG 30 | GREMCO
Heatshrink tubing, 2:1, (0.86/0.38 mm), PTFE, transparent, TF-AWG 30
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.6295 € *
Standard delivery time from the manufacturer is: 2 Weeks
PTFE Heat Shrink Tubing, TF-AWG 30, GREMCO
High-temperature, chemically resistant heat-shrink tubing made of PTFE. Electrical insulation of components at very high ambient temperatures and protection of wires and cables against aggressive chemical substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 0.86 mm | |
| Inner diameter after shrinkage | 0.38 mm | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C | |
| Wall thickness | 0.23 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |