TF-AWG 10 | GREMCO
Heatshrink tubing, 2:1, (4.85/2.8 mm), PTFE, transparent, TF-AWG 10
Unit Price (€ / mtr.)
9.6509 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 mtr.
9.6509 €
10 mtr.
8.6394 €
50 mtr.
8.1277 €
100 mtr.
7.6279 €
*incl. VAT plus shipping costs
Subject to prior sale
PTFE Heat Shrink Tubing, TF-AWG 10, GREMCO
High-temperature, chemically resistant heat-shrink tubing made of PTFE. Electrical insulation of components at very high ambient temperatures and protection of wires and cables against aggressive chemical substances.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Shrinking rate | 2:1 | |
| Inner diameter before shrinkage | 4.85 mm | |
| Inner diameter after shrinkage | 2.8 mm | |
| min. operating temperature | -200 °C | |
| max. operating temperature | 260 °C | |
| Wall thickness | 0.31 mm | |
| Colour | transparent | |
| Material | PTFE | |
| Shrinking temperature | 330 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Original Packaging | Reel with 100 meters |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |