TF-AWG 12 | GREMCO

Heatshrink tubing, 2:1, (3.81/2.26 mm), PTFE, transparent, TF-AWG 12

Order No.: 91F1232
EAN: 4070211018121
MPN:
TF-AWG 12
TF-AWG 12 GREMCO Heat Shrink Tubing
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.5093 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
650.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.5093 €

PTFE Heat Shrink Tubing, TF-AWG 12, GREMCO

High-temperature, chemically resistant heat-shrink tubing made of PTFE. Electrical insulation of components at very high ambient temperatures and protection of wires and cables against aggressive chemical substances.

Technical specifications
Filter Property Value
Shrinking rate 2:1
Inner diameter before shrinkage 3.81 mm
Inner diameter after shrinkage 2.26 mm
min. operating temperature -200 °C
max. operating temperature 260 °C
Wall thickness 0.31 mm
Colour transparent
Material PTFE
Shrinking temperature 330 °C
Logistics
Property Value
Customs tariff number 39173200
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes