TP32D16009 | GREATECS
Short-stroke pushbutton, 1 Form A (N/O), 50 mA/12 VDC, unlit , actuator (black, L 3.3 mm), 1.56 N, SMD, TP32D16009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0976 € *
Standard delivery time from the manufacturer is: On Request
SMT tactile switches, type GREATECS TP32.
Single-pole NO; Switching voltage: 12 VDC. Switching current: 50 mA. Actuating travel: 0.25 mm. Contact resistance: max. 100 mohm. Insulation resistance: min. 100 Mohm. Actuating force: approx. 1.57 N (160 gf, ±50 gf), Operating temperatures: –20 to +85 °C. Dimensions: M 3.4 mm (TP32D16009 3.3 mm), L 9.0 mm.
Technical attributes (type, dimension H): TP32D16009, 9.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 mA/12 VDC | |
| illuminated | No | |
| Actuator colour | black | |
| Connection | SMD | |
| actuating force | 1.56 N | |
| actuator length | 3.3 mm | |
| Length | 12 mm | |
| Width | 6 mm | |
| Height | 9.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85365011 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |