4810200000B | GMW
Panel measuring device, rotating iron measuring device, 20 A, GMW 4810200000B
NCNR (non cancelable / non returnable)
Display instruments, type GMW EQB.
Moving iron instrument to safety standard EN 61010, for DC and AC current and voltage, with black slim-line bezel to DIN 43718; Case material: polycarbonate, self-extinguishing and non-dripping to UL 94 V-0. Glass: glare resistant. Tolerance class: 1.5. Scaling: rough-fine. Inherent power consumption: at current/voltage 0.6 to 0.8 VA/2.5 VA. Degree of protection: IP 52. Operating position: vertical. Mounting depth: without/with covers 53/66 mm.
With bezel dimensions of 48 x 48 mm, type EQB 48.
Mounting cutout: 45 x 45 mm. Scale length: 42 mm. Operating voltage: max. 300 V. Test voltage: 3.5 kV. Weight: 100 g.
Type: 48102 00000 B, 10/20 A
| Filter | Property | Value |
|---|---|---|
| Product type | panel measuring device | |
| Version | rotating iron measuring device | |
| Min. current | 10 A | |
| Max. current | 20 A | |
| AC or DC measurement possible | AC | |
| Width | 48 mm | |
| Height | 48 mm | |
| Installation depth | 66 mm | |
| Width of cut-out | 45 mm | |
| Height of cut-out | 45 mm | |
| Connection | screw connection | |
| Assembly | front panel mounting |
| Property | Value |
|---|---|
| Customs tariff number | 90303370 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |