COR2 220R J | Futaba
Metal oxide film resistor, 220 Ω, 2 W, ±5 %, COR2 220R J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2733 € *
Available: 900 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.9044 €
100 pcs.
0.7735 €
500 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.
Compact design for PCB mounting and with high-temperature resistant quartz ceramic body
Metal oxide resistors, rated load 2.0 W, type COR-2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 220 Ω | |
| Tolerance | ±5 % | |
| Power | 2 W | |
| Design | radial | |
| Assembly | THT | |
| Version | metal oxide resistor | |
| Temperature coefficient | ±350 ppm/K | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 200 °C | |
| Length | 11 mm | |
| Width | 7 mm | |
| Height | 20.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |