COR2 100R J | Futaba

Metal oxide film resistor, 100 Ω, 2 W, ±5 %, COR2 100R J

Order No.: 36E630
EAN: 4099879686220
MPN:
COR2 100R J
Series: COR2
COR2 100R J Futaba Wirewound Resistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2733 € *
Available: 490 pcs.
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
0.9044 €
100 pcs.
0.7735 €
500 pcs.
0.6783 €
1000 pcs.
0.6069 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire-wound or metal oxide resistors, tolerance 5.0 %, type Futaba CWR/COR.

Compact design for PCB mounting and with high-temperature resistant quartz ceramic body

Metal oxide resistors, rated load 2.0 W, type COR-2.

Technical specifications
Filter Property Value
ohmic resistance 100 Ω
Tolerance ±5 %
Power 2 W
Design radial
Assembly THT
Version metal oxide resistor
Temperature coefficient ±350 ppm/K
min. operating temperature -40 °C
max. operating temperature 200 °C
Length 11 mm
Width 7 mm
Height 20.5 mm
Logistics
Property Value
Country of origin JP
Customs tariff number 85332100
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes