GMA47304050080 | FTcap
Electrolytic capacitor, 47000 µF, 40 V (DC), -10/+30 %, can, Ø 50 mm, GMA47304050080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.23 € *
Standard delivery time from the manufacturer is: 12 Weeks
Electrolytic capacitor in aluminum can, type FTCAP GMA.
Rated voltage 40 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 47000 µF | |
| Rated voltage (DC) | 40 V | |
| Tolerance | -10/+30 % | |
| ESR (Equivalent Series Resistance) | 15 mΩ | |
| Ripple current | 7.9 A | |
| Design | can | |
| Connection | thread | |
| diameter | 50 mm | |
| Length | 80 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85322200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |