GMA33235065100 | FTcap

Electrolytic capacitor, 3300 µF, 350 V (DC), -10/+30 %, can, Ø 65 mm, GMA33235065100

Order No.: 14D3293
EAN: 4099891764548
MPN:
GMA33235065100
1012698
Series: GMA
GMA33235065100 FTcap Electrolytic Capacitors
Image may differ
Unit Price (€ / pc.)
43.6968 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,184.84 € *
Price list
Quantity
Price per unit*
50 pcs.
43.6968 €
100 pcs.
42.3878 €
300 pcs.
40.1982 €
*incl. VAT plus shipping costs
Subject to prior sale

Electrolytic capacitor, 1012698, FTcap

The 1012698 electrolytic capacitor features a high capacitance and low inductance ESL, with all internal contacts securely welded.

Features

  • High CV product
  • RoHS compliant
  • REACH compliant

Applications

  • Computer
  • Inverter/drives
  • Traction
  • Welding
Technical specifications
Rated voltage (DC) 350 V
Capacity 3300 µF
diameter 65 mm
Length 100 mm
Version polar
Design can
min. operating temperature -40 °C
Connection screw connection
Tolerance -10/+30 %
max. operating temperature 85 °C
Logistics
Country of origin DE
Customs tariff number 85322200
Original Packaging Carton with 50 pieces
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes