E-RY3033 | Frolyt
Electrolytic capacitor, 2200 µF, 16 V (DC), ±20 %, radial, pitch 5 mm, Ø 12.5 mm, E-RY3033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available: 1,637 pcs.
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
10 pcs.
1.4399 €
50 pcs.
1.2733 €
250 pcs.
1.0948 €
1000 pcs.
0.9639 €
2500 pcs.
0.8687 €
*incl. VAT plus shipping costs
Subject to prior sale
Electrolytic capacitor, insulated aluminum can, type Frolyt ERY.
With particularly low ESR/Z, radial wire ends for vertical mounting, to DIN IEC 60384-1
Rated voltage 16 VDC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | polar | |
| Capacity | 2200 µF | |
| Rated voltage (DC) | 16 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 130 mΩ | |
| Design | radial | |
| Grid | 5 mm | |
| diameter | 12.5 mm | |
| Length | 25 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85322200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |