1673FC UK/FEV300 | Fluke

Installation tester, CAT III 600 V, CAT IV 300 V, IEC 61557-1/IEC/EN 61557-8/IEC 61557-10, Fluke 1673FC UK/FEV300

Order No.: 27K3141
EAN: 0195112148884
MPN:
1673FC UK/FEV300
6093316
Series: FLUKE 1670
1673FC UK/FEV300 Fluke VDE testers, Installation testers, Insulation testers Image 1
1673FC UK/FEV300 Fluke VDE testers, Installation testers, Insulation testers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,320.10 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,320.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,320.10 €

Multifunction Installation Tester / Charging Station Test Adapter, 1673FC UK/FEV300, Fluke

The Fluke 1670 Multifunction Installation Tester will revolutionize the way you work. With an ergonomic design, seamless user interface, integrated data management capability, wireless connectivity, and comprehensive reporting software, the 1670 sets the new standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical system. The 1670 rugged design allows you to verify the safety of an electrical installation in domestic, commercial, and industrial application while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards.

The FEV300 test adapter for electric vehicle charging stations simulates the presence of an electric vehicle and allows the user to perform safety and functional tests in combination with the NEW Fluke 1670 series. The FEV300 test adapter kit with Type 2 test cable is designed to test the function and safety of charging stations in Mode 3 for AC charging.

Features

  • Simple bidirectional user interface eliminates complex multi-level menus
  • Perform Cable Simulation with the PP State rotary switch simulating current capabilities of charging cablesaEasy setup with the full-color touch screen, smart device, or a PC
  • Fast, accurate testing with Auto Test and Automatic Measurement Validation
Technical specifications
Filter Property Value
Product type installation tester
Surge voltage category CAT III 600 V, CAT IV 300 V
Measurement Standard IEC 61557-1/IEC/EN 61557-8/IEC 61557-10
Insulation resistance Min 10 Ω
Insulation resistance Max 1000 MΩ
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Degree of protection (IP) IP40
Batteries lithium
Logistics
Property Value
Customs tariff number 90303200
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes