1673FC SCH/FEV300 | Fluke
Installation tester, CAT III 600 V, CAT IV 300 V, IEC 61557-1/IEC/EN 61557-8/IEC 61557-10, Fluke 1673FC SCH/FEV300
NCNR (non cancelable / non returnable)
Multifunction Installation Tester / Charging Station Test Adapter, 1673FC SCH/FEV300, Fluke
The Fluke 1670 Multifunction Installation Tester will revolutionize the way you work. With an ergonomic design, seamless user interface, integrated data management capability, wireless connectivity, and comprehensive reporting software, the 1670 sets the new standard for an integrated installation testing solution. Reliable installation testing is essential for ensuring the safety, optimal functionality, and integrity of a facility’s electrical system. The 1670 rugged design allows you to verify the safety of an electrical installation in domestic, commercial, and industrial application while meeting the requirements of IEC/HD 60364-6 and all relevant local installation test standards.
The FEV300 test adapter for electric vehicle charging stations simulates the presence of an electric vehicle and allows the user to perform safety and functional tests in combination with the NEW Fluke 1670 series. The FEV300 test adapter kit with Type 2 test cable is designed to test the function and safety of charging stations in Mode 3 for AC charging.
Features
- Simple bidirectional user interface eliminates complex multi-level menus
- Perform Cable Simulation with the PP State rotary switch simulating current capabilities of charging cablesaEasy setup with the full-color touch screen, smart device, or a PC
- Fast, accurate testing with Auto Test and Automatic Measurement Validation
| Filter | Property | Value |
|---|---|---|
| Product type | installation tester | |
| Surge voltage category | CAT III 600 V, CAT IV 300 V | |
| Measurement Standard | IEC 61557-1/IEC/EN 61557-8/IEC 61557-10 | |
| Insulation resistance Min | 10 Ω | |
| Insulation resistance Max | 1000 MΩ | |
| Max measured value DC voltage | 600 V | |
| Max measured value AC voltage | 600 V | |
| Degree of protection (IP) | IP40 | |
| Batteries | lithium |
| Property | Value |
|---|---|
| Customs tariff number | 90303200 |
| Country of origin | RO |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |