I17XX-FLEX1500/24 | Fluke
Current clamp I17XX-FLEX1500/24, 1500 A (AC), opening 609.6 mm, CAT IV 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.12 € *
Standard delivery time from the manufacturer is: 3 Weeks
Current Clamp, I17XX-FLEX1500/24, Fluke
The I17XX-FLEX1500/24 12 inch iFlex flexible current probes measure to 1500A AC while providing the ultimate measurement flexibility. The iFlex probes connect directly to the 173X Energy or Power Logger, displaying current measurements without error prone scaling factors. The 1.8 m (6 ft) cord allows separation between the measurement location and the energy logger making it easier to view the display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | current clamp | |
| Version | with sensor length 30 cm | |
| TRMS possible | No | |
| Pliers opening | 609.6 mm | |
| Surge voltage category | CAT IV 600 V | |
| max. measured current value (AC) | 1500 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90309000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |