FLUKE 374 FC | Fluke
TRMS current clamp FLUKE 374 FC, 999.9 A (DC), 999.9 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
607.852 € *
Standard delivery time from the manufacturer is: 3 Weeks
TRMS Clamp Meter, FLUKE 374 FC, Fluke
The Fluke 374 FC delivers the standard features needed for everyday troubleshooting. Measure AC and DC current to 600 A with the fixed jaw clamp or add an optional iFlex flexible current probe to measure up to 2500 A. The large diameter and flexible design of the iFlex probe make it easier to measure around a large conductor in a tight space or to access a tightly packed wire.
Features
- Advanced clamp meter that transmits measurements to your smartphone via Fluke Connect for viewing at a safer distance
- Performs AC and DC current measurements to 600 A, and AC and DC voltage measurements to 1000 V
- Measures AC current to 2500 A AC with optional iFlex flexible current probe
- Measures resistance to 6000 Ω with continuity detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC/DC current clamp | |
| TRMS possible | Yes | |
| Pliers opening | 34 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 999.9 A | |
| max. measured current value (AC) | 999.9 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| max. resistance range | 6 kΩ | |
| min. Measured value (frequency) | 5 Hz | |
| max. measured value (frequency) | 500 Hz |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |