FLIR ONE PRO-IOS-USB-C | FLIR
Thermal Imager FLIR ONE PRO for iPhone iOS USB-Cw/MSX 160 x 120 Resolution/9Hz
Pro-Grade Thermal Camera, FLIR ONE PRO-IOS-USB-C, FLIR
The Flir One Pro helps you find invisible problems faster than ever, whether you're inspecting electrical panels, troubleshooting mechanical systems, looking for HVAC problems, or finding water damage. This FLIR ONE Pro camera offers 4x the native resolution of the Flir One (formerly FLIR ONE Gen 3), for sharper image clarity that's further enhanced by the revolutionary Flir VividIR. Measure temperatures more than 3x higher than any Flir One model-up to 400°C- a sensitivity that detects temperature differences down to 70 mK. Packed with powerful measurement tools, the FLIR ONE Pro will work as hard as you do.
Features
- Home Boost-helps homeowners find hidden problems that drive up energy bills
- HouseRater-allows homebuilders to collect new home energy efficiency data
- iCertify-for BS7671 electrical testing, inspection, and certification in the field
- Knauf Pro+-helps audit space to calculate insulation needs and detect potential energy loss
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -20 °C | |
| max. operating temperature | 120 °C | |
| Field of View | 50° x 43° | |
| Resolution | 160 x 120 pixel | |
| Frame recording frequency | 8.7 Hz | |
| Minimum Focus Distance | 150 mm |
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 90251900 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |