12140801022 | Flexa
Protective hose, inside Ø 21 mm, outside Ø 27 mm, BR 90 mm, steel, galvanized/silicone, gray, 12140801022
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
73.066 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 12140801022, Flexa
Protective metal conduit, strip-wound, double overlapped profile (Agraff), Silicone sheathing.
Features
- High tensile and torsional strength
- Good electrical insulation
- Very good resistance against ozone, ultra-violet radiation and atmospheric influences
- No untwisting of the conduit
- Very flexible
- hoher Abschirmfaktor
- Low flammability
- Free of halogen
- No appearance of toxic and corrosive fire gases
- High temperature resistant
Applications
- Power plants
- Shipbuilding
- Automation
- Electrical installations
- Machinery and equipment
- Automotive
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 21 mm | |
| Outer diameter | 27 mm | |
| Bending radius | 90 mm | |
| Material | steel, galvanized/silicone | |
| Colour | gray | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 180 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |