12061899075 | Flexa

Order No.: 91F0036
EAN: 4025113264961
MPN:
12061899075
2061.899.075
Series: FLEXAhightemp
12061899075 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
32.4037 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
324.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 mtr.
32.4037 €

Protective conduit, 12061899075, Flexa

Tape with tightly woven selvedges, thickness: 2-3 mm.

Technical specifications
Filter Property Value
Material calcium silicate
Colour red
Flame-retardant No
min. operating temperature -50 °C
max. operating temperature 300 °C
Logistics
Property Value
Customs tariff number 39173900
Country of origin DE
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15