12061899025 | Flexa
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.2201 € *
Standard delivery time from the manufacturer is: 2 Weeks
Wrap tape, 12061899025, Flexa
Wrap tape with a fixed selvedge, width: 25 mm, length: 10 m, thickness: 2–3 mm, material: calcium silicate, applications: for fire-resistant hoses.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | calcium silicate | |
| Colour | red | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 300 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39173900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |