12010902006 | Flexa

Protective hose, inside Ø 6 mm, outside Ø 9 mm, BR 24 mm, PVC, black, 12010902006

Order No.: 91F0309
EAN: 4025113304520
MPN:
12010902006
2010.902.006
Series: SPR-PVC-ESD
12010902006 Flexa Protective Tubes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
7.4018 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
370.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
7.4018 €

Protective metal conduit, 12010902006, Flexa

Protective metal conduit for the sensor technology, strip-wound, s profile, electrical conductive PVC sheathing, V2 (UL 94).

Features

  • Weatherproof
  • Watertight
  • Widely resistant to acid and solvents
  • Free of silicone and cadmium
  • Very flexible
  • Stretch-resistant
  • Compression-resistant

Applications

  • Optoelectronics
  • Fiber Optic Technology
  • Technical endoscopy
  • Automation
  • Electrical installations
  • Sensor Technology
  • Machinery and equipment
Technical specifications
Filter Property Value
Inner diameter 6 mm
Outer diameter 9 mm
Bending radius 24 mm
Material PVC
Colour black
Flame-retardant No
min. operating temperature -25 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 83071000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes